ifm electronic SBN Series Flow Meter for Coolants, Glycol Solutions, Water, 60 gph Min, 3000 gph Max
- RS Stock No.:
- 596-831
- Mfr. Part No.:
- SBN257
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$802.39
(exc. GST)
$882.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $802.39 |
*price indicative
- RS Stock No.:
- 596-831
- Mfr. Part No.:
- SBN257
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 60 gph | |
| Maximum Flow Rate | 3000 gph | |
| Supply Voltage | 30 V dc | |
| Series | SBN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Flow Meter | ||
Minimum Flow Rate 60 gph | ||
Maximum Flow Rate 3000 gph | ||
Supply Voltage 30 V dc | ||
Series SBN | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter with integrated backflow prevention and display is designed for precise monitoring of liquid flow rates in industrial applications. This advanced device combines functional versatility with a durable construction, ensuring reliable performance across a wide range of media such as water, glycol solutions, and coolants. With its robust stainless steel housing and IP 65/67 protection, it withstands demanding environments while delivering accurate readings over an extensive measuring range from 60 to 3000 gph. The flow meter's user-friendly display allows for easy monitoring and configuration, making it an ideal choice for those seeking efficiency and dependability in flow measurement.
Includes integrated backflow prevention for enhanced safety
Displays real-time flow measurement on a clear, alphanumeric LED display
Offers multiple output signal options: switching, analogue, and frequency signals
Configurable output functions, enabling custom setups for specific applications
Displays real-time flow measurement on a clear, alphanumeric LED display
Offers multiple output signal options: switching, analogue, and frequency signals
Configurable output functions, enabling custom setups for specific applications
Related links
- ifm electronic SBN Series Flow Meter for Coolants Water 1620 gph Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 360 gph Max
- ifm electronic SBN Series Flow Meter for Coolants Water 240 gph Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 6.6 gpm Max
- ifm electronic SBN Series Flow Sensor for Coolants Water 26.4 gpm Max
- ifm electronic SBN Series Flow Transmitter Transmitter for Coolants Water 27 gpm Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
