ifm electronic SF323A Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 60cm/s Max
- RS Stock No.:
- 596-772
- Mfr. Part No.:
- SF323A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$707.57
(exc. GST)
$778.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.57 |
*price indicative
- RS Stock No.:
- 596-772
- Mfr. Part No.:
- SF323A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 3cm/s | |
| Maximum Flow Rate | 60cm/s | |
| Housing Material | Ceramics (99.7% Al2O3) | |
| Connection Type | G 1/2 External Thread | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN IEC 68-2-6, DMT 03 ATEX E091, IECEX BVS 06.0007, DIN IEC 68-2-27 | |
| Series | SF323A | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 3cm/s | ||
Maximum Flow Rate 60cm/s | ||
Housing Material Ceramics (99.7% Al2O3) | ||
Connection Type G 1/2 External Thread | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN IEC 68-2-6, DMT 03 ATEX E091, IECEX BVS 06.0007, DIN IEC 68-2-27 | ||
Series SF323A | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is expertly designed for integration with evaluation units, making it an ideal choice for precise measurements of liquid flow in various demanding conditions. With a robust construction coupled with high sensitivity, this sensor operates effectively within a medium temperature range of 5 to 70°C and a pressure rating of up to 30 bar, ensuring reliable performance in aggressive media applications. The cylindrical housing contains high-quality components including ceramics, providing durability and longevity. Users benefit from its quick response time of 2 to 20 seconds, allowing for timely monitoring and control of liquid processes. It also boasts an exceptional approval status, confirming its safety and suitability for explosive atmospheres under ATEX standards.
Compatible with evaluation unit VS2000 Exi, ensuring versatile connectivity
Supports liquid media, making it suitable for a range of fluids including aggressive substances
High measuring sensitivity with a setting range of 3 to 60 cm/s, enabling accurate flow detection
Temperature gradient and response times carefully calibrated for responsive monitoring
Related links
- ifm electronic SF2405 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF3410 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF2410 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF3405 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600cm/s Max
