ifm electronic SF2405 Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 60cm/s Max
- RS Stock No.:
- 596-267
- Mfr. Part No.:
- SF2405
- Brand:
- ifm electronic
Subtotal (1 unit)*
$519.25
(exc. GST)
$571.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.25 |
*price indicative
- RS Stock No.:
- 596-267
- Mfr. Part No.:
- SF2405
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 3cm/s | |
| Housing Material | Ceramics (99.7% Al2O3) | |
| Maximum Flow Rate | 60cm/s | |
| Connection Type | G 1/4 External Thread | |
| Maximum Pressure | 3MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN IEC 68-2-27, DIN IEC 68-2-6 | |
| Series | SF2405 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 3cm/s | ||
Housing Material Ceramics (99.7% Al2O3) | ||
Maximum Flow Rate 60cm/s | ||
Connection Type G 1/4 External Thread | ||
Maximum Pressure 3MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN IEC 68-2-27, DIN IEC 68-2-6 | ||
Series SF2405 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is expertly designed for seamless connection to evaluation units, offering precision in monitoring liquid media, including aggressive substances. With a robust threaded connection of G 1/4 for external thread, it provides versatility for various applications. Engineered for a medium temperature range of 5 to 70 °C and capable of withstanding pressure ratings of up to 30 bar, this sensor ensures reliable performance across multiple operational conditions. Its cylindrical housing and ceramic materials enhance durability, while its compact design featuring a probe length of 12 mm ensures easy integration into existing systems. Ideal for industries prioritizing accuracy and resilience, this flow sensor stands as a critical component in achieving efficient process control.
Designed for precise monitoring of liquids, including aggressive media
Threaded connection G 1/4 enables quick and reliable installation
Medium temperature range from 5 to 70 °C supports a variety of applications
Shock resistant up to 40 g according to DIN IEC standards for robust performance
- RS Stock No. 0596695
- Mfr. Part No. SF2410
Each
$533.16
- RS Stock No. 0596414
- Mfr. Part No. SF3405
Each
$628.93
- RS Stock No. 0596610
- Mfr. Part No. SF3410
Each
$632.94
- RS Stock No. 0596772
- Mfr. Part No. SF323A
Each
$707.57
Related links
- ifm electronic SF323A Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF3410 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF2410 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF3405 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600cm/s Max












