ifm electronic SF3410 Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 60cm/s Max

Subtotal (1 unit)*

$632.94

(exc. GST)

$696.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.94

*price indicative

RS Stock No.:
596-610
Mfr. Part No.:
SF3410
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

3cm/s

Maximum Flow Rate

60cm/s

Housing Material

Ceramics (99.7% Al2O3)

Connection Type

G 1/2 External Thread

Maximum Pressure

3MPa

IP Rating

IP67

Minimum Media Temperature

-20°C

Maximum Media Temperature

100°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN IEC 68-2-27, DIN IEC 68-2-6

Series

SF3410

COO (Country of Origin):
DE
The ifm electronic flow sensor is an essential instrument designed for seamless connection to evaluation units, tailored for precise measurement and control of liquid flow. With a robust design featuring a 30mm probe length, this sensor adeptly handles aggressive media, making it suitable for various industrial applications. Its impressive pressure rating of 30 bar and a medium temperature range of 5 to 70°C ensure reliable operation in demanding environments. The IP67 protection rating guarantees resistance against dust and water ingress, enhancing durability. This sensor is engineered for high sensitivity and accuracy, thereby providing reliable performance in critical monitoring tasks.

Cylindrical housing design offers a compact and efficient installation

Compatible with aggressive media, expanding application versatility

Maximum torque of 30 Nm ensures secure installation

Temperature gradient handling up to 7 K/min supports rapid response

Each
$707.57
Each
$628.93
Each
$533.16
Each
$519.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy