ifm electronic SF2410 Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 60cm/s Max
- RS Stock No.:
- 596-695
- Mfr. Part No.:
- SF2410
- Brand:
- ifm electronic
Subtotal (1 unit)*
$533.16
(exc. GST)
$586.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.16 |
*price indicative
- RS Stock No.:
- 596-695
- Mfr. Part No.:
- SF2410
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 3cm/s | |
| Housing Material | Ceramics (99.7% Al2O3) | |
| Maximum Flow Rate | 60cm/s | |
| Connection Type | G 1/4 External Thread | |
| Maximum Pressure | 3MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN IEC 68-2-6, DIN IEC 68-2-27 | |
| Series | SF2410 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 3cm/s | ||
Housing Material Ceramics (99.7% Al2O3) | ||
Maximum Flow Rate 60cm/s | ||
Connection Type G 1/4 External Thread | ||
Maximum Pressure 3MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN IEC 68-2-6, DIN IEC 68-2-27 | ||
Series SF2410 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is engineered to enhance communication with evaluation units, flawlessly monitoring liquid flow rates between 3 to 60 cm/s. Its sturdy construction features a cylindrical housing crafted from high-grade ceramics, ensuring durability in demanding environments. This device operates effectively within a medium temperature range of 5 to 70 degrees Celsius, tolerates pressures up to 30 bar, and is protected with IP67 rating to prevent dust and water ingress. Designed for vigorous applications, it combines high accuracy with rapid response times, making it an essential tool for professionals seeking reliable performance in monitoring aggressive media.
Robust cylindrical housing for long-lasting performance
Suitable for aggressive liquid media, ensuring versatility
IP67 protection rating safeguards against dust and moisture
High measuring range with greatest sensitivity for precise monitoring
Related links
- ifm electronic SF323A Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF2405 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF3410 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF3405 Series Flow Sensor Flow Sensor for Liquid 60cm/s Max
- ifm electronic SF6201 Series Flow Sensor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0550 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- ifm electronic SI0521 Series Flow Monitor Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600cm/s Max
