ifm electronic SB3244 Series Flow Meter Flow Sensor for Liquid, 1L/min Min, 50L/min Max

Subtotal (1 unit)*

$947.69

(exc. GST)

$1,042.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$947.69

*price indicative

RS Stock No.:
596-087
Mfr. Part No.:
SB3244
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Flow Meter

Minimum Flow Rate

1L/min

Maximum Flow Rate

50L/min

Housing Material

Fibreglass Reinforced PBT GF20, Polycarbonate, 316L Stainless Steel, Glass Filled Polybutylene Terephthalate, Brass Chemically Nickel Plated

Connection Type

G 1 Internal Thread

Maximum Pressure

10MPa

Minimum Media Temperature

40°C

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Maximum Media Temperature

40°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SB3244

Standards/Approvals

DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 61000-6-2, UL

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter with integrated backflow prevention and display is a highly efficient solution designed for precise flow monitoring of various liquids. Its robust construction, featuring gold-plated contacts and stainless steel components, ensures reliability and longevity in demanding environments. This device caters to a wide measuring range of 1 to 50 l/min and operates effectively under varying temperatures and pressures. It offers analogue, switching, and frequency output signals for versatile application in industrial settings. The combination of advanced software options and a user-friendly interface makes it an essential tool for ensuring operational efficiency and safety.

Integrated backflow prevention to protect system integrity

Wide measuring range of 1 to 50 l/min for diverse applications

Robust construction using stainless steel for durability

Gold-plated contacts for enhanced electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy