ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5 l/min Min, 600 L/min Max

N

Subtotal (1 unit)*

$1,812.02

(exc. GST)

$1,993.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,812.02

*price indicative

RS Stock No.:
596-425
Mfr. Part No.:
SM2400
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

5 l/min

Maximum Flow Rate

600 L/min

Supply Voltage

18 → 32 V

Series

SM2

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter offers precision measurement of conductive liquids, essential for industrial applications. Designed for a measuring range of 5 to 600 l/min, this device is equipped with both digital and analogue outputs, allowing versatile connectivity options. Its robust design ensures reliability, with features such as gold-plated contacts and reverse polarity protection, making it suitable for various challenging environments. With a user-friendly interface, the flow meter provides accurate flow and temperature monitoring, empowering users with real-time insights. Its compact dimensions and high protection class rating ensure durability and performance in demanding settings.

Self-diagnostics feature for reliable performance
Wide measuring range tailored for diverse applications
Gold-plated contacts enhance durability and electrical performance
Flexible output configurations for various operational needs

Related links