ifm electronic SBU623 Series Flow Sensor Flow Sensor, 0.3L/min Min, 25L/min Max
- RS Stock No.:
- 596-492
- Mfr. Part No.:
- SBU623
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,375.28
(exc. GST)
$1,512.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,375.28 |
*price indicative
- RS Stock No.:
- 596-492
- Mfr. Part No.:
- SBU623
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.3L/min | |
| Housing Material | Polyamide, Anodised Aluminium | |
| Maximum Flow Rate | 25L/min | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 20MPa | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | |
| Series | SBU623 | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.3L/min | ||
Housing Material Polyamide, Anodised Aluminium | ||
Maximum Flow Rate 25L/min | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 20MPa | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 24V | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | ||
Series SBU623 | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow transmitter with integrated backflow prevention is designed to provide precise measurement for liquid mediums like water and glycol solutions. Operating within a broad measuring range of 0.3 to 25 l/min, this device ensures exceptional accuracy with a measuring error of just ±5%. Suitable for machine tools and internal cooling applications, it maintains optimal performance under temperatures from 0 to 60°C. With a robust design featuring an IP65/IP67 rating for protection, this transmitter is built for reliability and longevity in demanding environments.
Integrated backflow prevention enhances system safety
Wide measuring range accommodates various flow rates
Compact rectangular design aids in space-constrained installations
Current consumption is minimal at just 10mA, ensuring energy efficiency
Related links
- ifm electronic SBU323 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBU324 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBU624 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max
- ifm electronic SBU625 Series Flow Transmitter Flow Sensor 75L/min Max
- ifm electronic SBY357 Series Flow Transmitter Flow Sensor 15L/min Max
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
