ifm electronic SBU323 Series Flow Sensor Flow Sensor, 0.3L/min Min, 25L/min Max
- RS Stock No.:
- 596-404
- Mfr. Part No.:
- SBU323
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,349.92
(exc. GST)
$1,484.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,349.92 |
*price indicative
- RS Stock No.:
- 596-404
- Mfr. Part No.:
- SBU323
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.3L/min | |
| Housing Material | Anodised Aluminium, Polyamide | |
| Maximum Flow Rate | 25L/min | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 20MPa | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Series | SBU323 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.3L/min | ||
Housing Material Anodised Aluminium, Polyamide | ||
Maximum Flow Rate 25L/min | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 20MPa | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 24V | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Series SBU323 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed with integrated backflow prevention, ensuring optimal application in machine tools and similar environments. With a robust operating range, it can handle medium temperatures from 0 to 60 °C and a pressure rating of up to 200 bar. This sensor features a straightforward PNP electrical design and a single digital output that provides reliable switching signals for fluid flow measurement. Its compact, rectangular housing is crafted from durable materials such as anodized aluminum and stainless steel, making it both lightweight and highly resilient in demanding operating conditions. The sensor's exceptional accuracy, rapid response time, and extensive service life ensure dependable performance and efficiency.
Integrated backflow prevention for improved safety and efficiency
Wide medium temperature range, allowing for versatile application
Maximum pressure rating of 200 bar ensures suitability for high-pressure environments
Compact dimensions facilitate easy installation in various setups
Related links
- ifm electronic SBU623 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBM Series Flow Transmitter Transmitter 25L/min Max
- ifm electronic SBU324 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBU624 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max
- ifm electronic SBG333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBY333 Series Flow Sensor Flow Sensor 25L/min Max
