ifm electronic SBY357 Series Flow Transmitter Flow Sensor, 0.3L/min Min, 15L/min Max
- RS Stock No.:
- 596-682
- Mfr. Part No.:
- SBY432
- Brand:
- ifm electronic
Subtotal (1 unit)*
$524.08
(exc. GST)
$576.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $524.08 |
*price indicative
- RS Stock No.:
- 596-682
- Mfr. Part No.:
- SBY432
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0.3L/min | |
| Maximum Flow Rate | 15L/min | |
| Housing Material | 316L Stainless Steel, Polyamide, Brass Chemically Nickel Plated, Polypropylene, Anodised Aluminium | |
| Connection Type | Rp 3/4 Internal Thread | |
| Maximum Pressure | 4MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBY357 | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-2 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0.3L/min | ||
Maximum Flow Rate 15L/min | ||
Housing Material 316L Stainless Steel, Polyamide, Brass Chemically Nickel Plated, Polypropylene, Anodised Aluminium | ||
Connection Type Rp 3/4 Internal Thread | ||
Maximum Pressure 4MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 60°C | ||
Series SBY357 | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-2 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
- ifm electronic SBU625 Series Flow Transmitter Flow Sensor 75L/min Max
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBG Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB3232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB4232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
