ifm electronic SBU624 Series Flow Sensor Flow Sensor, 0.3L/min Min, 50L/min Max

Subtotal (1 unit)*

$1,375.28

(exc. GST)

$1,512.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,375.28

*price indicative

RS Stock No.:
596-405
Mfr. Part No.:
SBU624
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

0.3L/min

Maximum Flow Rate

50L/min

Housing Material

Polyamide, Anodised Aluminium

Connection Type

G 1/2 Internal Thread

Maximum Pressure

20MPa

IP Rating

IP67, IP65

Minimum Media Temperature

-20°C

Maximum Supply Voltage

24V

Minimum Operating Temperature

0°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3

Series

SBU624

Current Rating

10mA

COO (Country of Origin):
DE
The ifm electronic flow transmitter with integrated backflow prevention is designed specifically for optimal liquid measurement in various applications, particularly in machine tools. With a measuring range of 0.3 to 50 l/min, this device ensures precise flow readings while maintaining robust performance under a pressure rating of up to 200 bar. Equipped for versatility, it can handle liquids such as water, glycol solutions, and coolants within a medium temperature span of 0 to 60 °C. Its compact dimensions, durable materials, and reliable protection ratings make it an ideal choice for both industrial and commercial environments. With a focus on efficient operation, the transmitter delivers accurate readings and dependable output, effectively meeting the demands of modern fluid management.

Integrated backflow prevention enhances system safety and reliability

Measuring range of 0.3 to 50 l/min for versatile fluid detection

Exceptional accuracy with a measuring error of ±5% ensures trustworthy data

Fast response time of less than 0.01 seconds for immediate feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy