ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-417
- Mfr. Part No.:
- SF5800
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,026.33
(exc. GST)
$1,128.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,026.33 |
*price indicative
- RS Stock No.:
- 596-417
- Mfr. Part No.:
- SF5800
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Maximum Flow Rate | 3000cm/s | |
| Housing Material | Titanium | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 10MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN IEC 68-2-27, DIN IEC 68-2-6 | |
| Series | SF5800 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Maximum Flow Rate 3000cm/s | ||
Housing Material Titanium | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 10MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN IEC 68-2-27, DIN IEC 68-2-6 | ||
Series SF5800 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed for reliable connection with evaluation units, ensuring optimal performance in high-temperature applications. This advanced sensor accurately monitors flow rates of both liquids and gases, accommodating a wide operational range with an impressive pressure rating of up to 100 bar. Its robust construction features titanium materials for enhanced durability, paired with an internal thread installation that simplifies integration into diverse systems. With a compact probe length of 45mm and precise response times, this device meets rigorous industrial standards while delivering outstanding sensitivity and accuracy.
High-temperature range functionality accommodates versatile media types
Pressure rating of 100 bar ensures resilience under tough conditions
Compact design with a probe length of 45mm optimizes space usage
Exceptional sensitivity for liquids from 3 to 60 cm/s and for gases from 200 to 800 cm/s
Related links
- ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5201 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF6200 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
