ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-502
- Mfr. Part No.:
- SF5300
- Brand:
- ifm electronic
Subtotal (1 unit)*
$592.39
(exc. GST)
$651.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.39 |
*price indicative
- RS Stock No.:
- 596-502
- Mfr. Part No.:
- SF5300
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | Cable Gland: Fluoroelastomer, Stainless Steel, Nickel Plated Brass | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 30MPa | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 100°C | |
| Series | SF5300 | |
| Standards/Approvals | DIN IEC 68-2-6, DIN IEC 68-2-27 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material Cable Gland: Fluoroelastomer, Stainless Steel, Nickel Plated Brass | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 30MPa | ||
Minimum Media Temperature -20°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 100°C | ||
Series SF5300 | ||
Standards/Approvals DIN IEC 68-2-6, DIN IEC 68-2-27 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed for precise measurement and evaluation of fluid flow in high-temperature environments. Its advanced internal thread connection allows seamless integration with control monitors like the VS3000. Built to withstand conditions up to 300 bar, the sensor offers reliable performance across a variety of media, including liquids and gases. With a probe length of 45 mm, it is ideal for applications requiring both robustness and accuracy, ensuring optimal monitoring of fluid dynamics while guaranteeing maximum sensitivity in measurements. It stands out with a high protection rating of IP 67, making it suitable for harsh industrial conditions, tapping into a rich blend of technology and durability.
Designed for high-temperature applications, suitable for liquids and gases
Threaded internal connection for easy integration with evaluation units
Pressure rating of 300 bar ensures durability under extreme conditions
Accurate response times between 1 to 10 seconds enhance operational efficiency
Related links
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5201 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF6200 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
