ifm electronic SI5 Series Flow Monitor Flow Meter for Gas, Liquid, 200 cm/s Min, 3000 cm/s Max
- RS Stock No.:
- 596-275
- Mfr. Part No.:
- SI5100
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$943.75
(exc. GST)
$1,038.12
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $943.75 |
*price indicative
- RS Stock No.:
- 596-275
- Mfr. Part No.:
- SI5100
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Gas, Liquid | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 200 cm/s | |
| Maximum Flow Rate | 3000 cm/s | |
| Supply Voltage | 19 → 36 V | |
| Series | SI5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Gas, Liquid | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 200 cm/s | ||
Maximum Flow Rate 3000 cm/s | ||
Supply Voltage 19 → 36 V | ||
Series SI5 | ||
- COO (Country of Origin):
- RO
The ifm electronic flow monitor delivers precise monitoring of liquid and gas flows with exceptional reliability. Designed for a wide range of applications, this device features a user-friendly LED bar display and adjustable settings via a convenient pushbutton interface. With a robust build that withstands demanding environments, the flow monitor handles medium temperatures of -25 to 80°C and a pressure rating of 100 bar. Its durable materials, including stainless steel and titanium, ensure resilience against aggressive media while maintaining high sensitivity. This cutting-edge instrument guarantees accurate readings, making it an essential tool for process control in various industrial settings.
Measures flow for both liquids and gases with precision
Supports media temperatures from -25°C to 80°C
High-pressure capability with a rating of 100 bar
Features a clear 10 x LED, three-color display for easy monitoring
Supports media temperatures from -25°C to 80°C
High-pressure capability with a rating of 100 bar
Features a clear 10 x LED, three-color display for easy monitoring
Related links
- ifm electronic SI5 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Fluid 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter 3000 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF6 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI0 Series Flow Monitor Flow Meter for Liquid 300 cm/s Max
