Vega Counter Half Nut for Use with VEGAPULS Radar

Subtotal (1 unit)*

$43.06

(exc. GST)

$47.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 19 November 2026
  • Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.06

*price indicative

RS Stock No.:
206-7015
Mfr. Part No.:
GB3250025
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Product Type

Sensor Reflector

Accessory Type

Counter Half Nut

For Use With

VEGAPULS Radar

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vega's 1.5 inch half counter nut used for mounting sensor through a suitable clearance hole, to tighten into position. It has G/BSP clearance hole with adjustable sensor holder.

Ideal for 80 and 200mm bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy