ifm electronic SF5700 Series Flow Sensor Flow Sensor for Liquid, 200cm/s Min, 3000cm/s Max
- RS Stock No.:
- 596-269
- Mfr. Part No.:
- SF5700
- Brand:
- ifm electronic
Subtotal (1 unit)*
$914.09
(exc. GST)
$1,005.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $914.09 |
*price indicative
- RS Stock No.:
- 596-269
- Mfr. Part No.:
- SF5700
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200cm/s | |
| Housing Material | 316L Stainless Steel, Ethylene Propylene Diene Monomer | |
| Maximum Flow Rate | 3000cm/s | |
| Connection Type | M18 x 1.5 Internal Thread | |
| Maximum Pressure | 10MPa | |
| IP Rating | IP67 | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Media Temperature | 100°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN IEC 68-2-6, DIN IEC 68-2-27 | |
| Series | SF5700 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200cm/s | ||
Housing Material 316L Stainless Steel, Ethylene Propylene Diene Monomer | ||
Maximum Flow Rate 3000cm/s | ||
Connection Type M18 x 1.5 Internal Thread | ||
Maximum Pressure 10MPa | ||
IP Rating IP67 | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Media Temperature 100°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN IEC 68-2-6, DIN IEC 68-2-27 | ||
Series SF5700 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed for seamless connection to evaluation units, facilitating accurate measurement and monitoring of liquid and gas flow across diverse applications. This advanced sensor boasts a compact probe length of 45mm and features a robust M18 x 1.5 threaded connection, making it ideal for integration into various systems. Capable of withstanding media temperatures ranging from -25°C to 80°C and pressure ratings up to 100 bar, it ensures reliability in demanding industrial environments. With a high degree of sensitivity for both liquids and gases, this flow sensor provides operators with precise feedback, enhancing process control and efficiency.
Internal thread M18 x 1.5 for easy installation
Wide application range for liquids, gases, and aggressive media
Temperature tolerance between -25°C and 80°C ensures versatility
High sensitivity settings for both liquids and gases, boosting measurement precision
Related links
- ifm electronic SF5800 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF620A Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5201 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF5300 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SF6200 Series Flow Sensor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5007 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI0553 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
- ifm electronic SI5100 Series Flow Monitor Flow Sensor for Liquid 3000cm/s Max
