ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water, 0.2 l/min Min, 100 L/min Max
- RS Stock No.:
- 596-312
- Mfr. Part No.:
- SM8604
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$1,518.65
(exc. GST)
$1,670.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,518.65 |
*price indicative
- RS Stock No.:
- 596-312
- Mfr. Part No.:
- SM8604
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.2 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 20 → 30 V | |
| Series | SM8 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.2 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 20 → 30 V | ||
Series SM8 | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter offers precision in measuring conductive liquids, making it ideal for industrial applications. Designed to operate within a versatile measuring range of 0.2 to 100 l/min or 0.1 to 26.4 gpm, this instrument ensures reliable performance under varying conditions. With a robust design featuring gold-plated contacts and IP67 protection, it guarantees durability and reliability in challenging environments. The clear alphanumeric display allows for easy monitoring of flow rates and temperature, enhancing user experience and operational efficiency. Suitable for media with a conductivity of greater than equal to 20 μS/cm, this flow meter represents an essential tool for effective fluid management.
Exceptional accuracy in flow measurements with a maximum allowable error of ± 2.5%
Includes two analogue outputs for comprehensive data monitoring and integration
Features a quick response time of 0.15 seconds, ensuring real-time feedback
Robust ambient temperature range of -10 to 60 °C for flexible deployment
Includes two analogue outputs for comprehensive data monitoring and integration
Features a quick response time of 0.15 seconds, ensuring real-time feedback
Robust ambient temperature range of -10 to 60 °C for flexible deployment
Related links
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 1584 gph Max
- ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid 100 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 100 L/min Max
- ifm electronic SM7 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 50 L/min Max
- ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid 50 L/min Max
