WIKA PSM01 Series Pressure Switch 0.5 bar 8 bar
- RS Stock No.:
- 219-7591
- Mfr. Part No.:
- 14068611
- Brand:
- WIKA
Subtotal (1 unit)*
$73.73
(exc. GST)
$81.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 11 May 2026
- Plus 90 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.73 |
*price indicative
- RS Stock No.:
- 219-7591
- Mfr. Part No.:
- 14068611
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 8bar | |
| Minimum Pressure Measurement | 0.5bar | |
| Contact Configuration | SPDT | |
| Series | PSM01 | |
| Maximum Supply Voltage | 50V | |
| Housing Material | Galvanised Steel or Stainless Steel | |
| Standards/Approvals | EU Declaration (Pressure equipment Directive,Low voltage Directive,RoHS Directive) | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 8bar | ||
Minimum Pressure Measurement 0.5bar | ||
Contact Configuration SPDT | ||
Series PSM01 | ||
Maximum Supply Voltage 50V | ||
Housing Material Galvanised Steel or Stainless Steel | ||
Standards/Approvals EU Declaration (Pressure equipment Directive,Low voltage Directive,RoHS Directive) | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA PSM01 screw-in pressure switches in a diaphragm or piston design open or close a circuit, depending on whether the pressure is falling or rising. An adjustment screw enables easy and convenient on-site setting of the required switch point. The model PSM01 pressure switch is suitable for applications where compressed air, neutral and self-lubricating fluids as well as neutral gases are used.
Non-repeatability of the switch point is ≤ 2 % of span
Switching functions are normally closed, normally open or change-over contact
Related links
- WIKA PSM02 Series Pressure Switch 0.5 bar 8 bar
- RS PRO Pressure Switch 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- Festo Pressure Switch 0 bar to 8 bar
- WIKA PSM02 Series Pressure Switch 0.2 bar 2 bar
- WIKA PSM-520 Series Pressure Switch 6 bar 30 bar
- WIKA PSM02 Series Pressure Switch 10 bar 80 bar
- WIKA PSM-520 Series Pressure Switch 6 bar 15 bar
