ifm electronic SV8151 Series Vortex Flow Meter Flow Meter for Water, 9L/min Min, 150L/min Max
- RS Stock No.:
- 596-799
- Mfr. Part No.:
- SV8151
- Brand:
- ifm electronic
Subtotal (1 unit)*
$229.03
(exc. GST)
$251.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | $229.03 |
*price indicative
- RS Stock No.:
- 596-799
- Mfr. Part No.:
- SV8151
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Product Type | Flow Meter | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 9L/min | |
| Housing Material | 316L Stainless Steel, Glass Filled Polybutylene Terephthalate, Polycarbonate, Thermoplastic Elastomer, Polyphenylene Sulfide | |
| Maximum Flow Rate | 150L/min | |
| Connection Type | G 1 1/4 External Thread | |
| Maximum Pressure | 1.6MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 33V dc | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 125°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SV8151 | |
| Standards/Approvals | DIN EN 60068-2-6, EN IEC 61326-1:2021, DIN EN 60068-2-27 | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Product Type Flow Meter | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 9L/min | ||
Housing Material 316L Stainless Steel, Glass Filled Polybutylene Terephthalate, Polycarbonate, Thermoplastic Elastomer, Polyphenylene Sulfide | ||
Maximum Flow Rate 150L/min | ||
Connection Type G 1 1/4 External Thread | ||
Maximum Pressure 1.6MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 33V dc | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 125°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Series SV8151 | ||
Standards/Approvals DIN EN 60068-2-6, EN IEC 61326-1:2021, DIN EN 60068-2-27 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- CH
Related links
- ifm electronic SV8051 Series Vortex Flow Meter Flow Meter for Water 150L/min Max
- ifm electronic SV3151 Series Vortex Flow Meter Flow Meter for Water 10L/min Max
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- ifm electronic SV0527 Series Vortex Flow Meter Flow Meter for Water 20L/min Max
- ifm electronic SV3051 Series Vortex Flow Meter Flow Meter for Water 10L/min Max
- ifm electronic SV4151 Series Vortex Flow Meter Flow Meter for Water 15L/min Max
- ifm electronic SV7151 Series Vortex Flow Meter Flow Meter for Water 85L/min Max
- ifm electronic SV6151 Series Vortex Flow Meter Flow Meter for Water 50L/min Max
