SMC PF2W520 Series Flow Sensor Flow Sensor for Water, 2L/min Min, 16L/min Max
- RS Stock No.:
- 402-848
- Mfr. Part No.:
- PF2W520-F03N-2
- Brand:
- SMC
Subtotal (1 unit)*
$920.57
(exc. GST)
$1,012.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $920.57 |
*price indicative
- RS Stock No.:
- 402-848
- Mfr. Part No.:
- PF2W520-F03N-2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 16L/min | |
| Housing Material | ABS, Polycarbonate, Thermoplastic Polyester, Nickel Plated Brass | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/UKCA, RoHS | |
| Series | PF2W520 | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 16L/min | ||
Housing Material ABS, Polycarbonate, Thermoplastic Polyester, Nickel Plated Brass | ||
Connection Type M12 Connector | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/UKCA, RoHS | ||
Series PF2W520 | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- JP
The SMC Series PF2A Flow switch is designed for a water applications. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.
Digital water flow meter with remote sensor
Output for display unit with or without analogue output
Related links
- SMC PF2W520 Series Flow Sensor Flow Sensor for Water 16L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Liquid Gas 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 2L/min Min, 16L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 16L/min Max
- SMC PFMV7 Series Integrated Display Flow Sensor for Liquid 16L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 16L/min Max
