SMC PF2A710 Series Flow Sensor Flow Sensor for Air, 0.5L/min Min, 10.5L/min Max
- RS Stock No.:
- 402-820
- Mfr. Part No.:
- PF2A710-F02-67
- Brand:
- SMC
Subtotal (1 unit)*
$1,168.76
(exc. GST)
$1,285.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,168.76 |
*price indicative
- RS Stock No.:
- 402-820
- Mfr. Part No.:
- PF2A710-F02-67
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.5L/min | |
| Housing Material | Aluminium Alloy, Polybutylene Terephthalate, Nitrile Butadiene Rubber | |
| Maximum Flow Rate | 10.5L/min | |
| Maximum Pressure | 1.0MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Series | PF2A710 | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.5L/min | ||
Housing Material Aluminium Alloy, Polybutylene Terephthalate, Nitrile Butadiene Rubber | ||
Maximum Flow Rate 10.5L/min | ||
Maximum Pressure 1.0MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
Series PF2A710 | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch with an integrated sensor, designed for air applications. Its advanced features ensure precise monitoring and reliable performance in pneumatic systems.
Compact design suitable for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for efficient monitoring and control in automation setups
Related links
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10L/min Max
- SMC PF2A3 Series Integrated Display Flow Sensor for Air 10.5L/min Max
- SMC PF2A Series Digital Flow Switch Flow Switch for Air 52.5L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 25L/min Max
- SMC PF2M750 Series Digital Flow Sensor Flow Sensor for Air 50L/min Max
- SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water 200L/min Max
- SMC PF3W704 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 0.5L/min Min, 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
