SMC PF3W704 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution, Water, 0.5L/min Min, 4L/min Max

Subtotal (1 unit)*

$1,148.97

(exc. GST)

$1,263.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,148.97

*price indicative

RS Stock No.:
402-788
Mfr. Part No.:
PF3W704-F03-EN-M
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Sensor

Media Monitored

Ethylene Glycol Aqueous Solution, Water

Device Type

Digital Flow Sensor

Minimum Flow Rate

0.5L/min

Housing Material

Chlorinated Polyvinyl Chloride, Fluorelastomer, Polyphenylene Sulphide

Maximum Flow Rate

4L/min

Maximum Pressure

1MPa

Minimum Media Temperature

0°C

Maximum Supply Voltage

24V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

90°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC61131-9

Series

PF3W704

Current Rating

80mA

COO (Country of Origin):
JP
The SMC Digital Flow Switch for Water designed for precise monitoring and control of water flow rates in pneumatic systems. It features a three-color display for easy readability and accurate measurement, making it ideal for industrial applications.

Compact design for easy integration into systems

Durable construction for long-lasting performance

Suitable for a wide range of water flow rate applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy