SMC PF2A3 Series Integrated Display Flow Sensor for Air, 0.5L/min Min, 10.5L/min Max
- RS Stock No.:
- 237-3643
- Mfr. Part No.:
- PF2A301-A
- Brand:
- SMC
Subtotal (1 unit)*
$782.96
(exc. GST)
$861.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.96 |
*price indicative
- RS Stock No.:
- 237-3643
- Mfr. Part No.:
- PF2A301-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 0.5L/min | |
| Maximum Flow Rate | 10.5L/min | |
| Maximum Supply Voltage | 24V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2A3 | |
| Standards/Approvals | No | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Integrated Display | ||
Minimum Flow Rate 0.5L/min | ||
Maximum Flow Rate 10.5L/min | ||
Maximum Supply Voltage 24V | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2A3 | ||
Standards/Approvals No | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC PF2A3 series is a monitor with display for the PF2A5 remote flow sensors. The sensor and monitor can be located up to 3m apart using PF2A5's optional cable. The red 3-digit LED display can show instantaneous or accumulated flow. It has key lockout function can prevent accidental setting changes during operation.
Accumulated flow range 999,999 L
Accuracy ±5% F.S.
Repeatability ±1% F.S.
Related links
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10.5L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 25L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PF3W Series Integrated Display Flow Switch 0.0667L/s Max
- SMC PF2A3 Series Digital Flow Switch Flow Sensor for Air 210L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 10L/min Max
