SMC PFM7 Series Integrated Display Flow Switch for Air, 2L/min Min, 100L/min Max

Subtotal (1 unit)*

$590.23

(exc. GST)

$649.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$590.23

*price indicative

RS Stock No.:
237-3654
Mfr. Part No.:
PFM711-02L-F
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Switch

Media Monitored

Air

Device Type

Integrated Display

Minimum Flow Rate

2L/min

Maximum Flow Rate

100L/min

Maximum Pressure

750kPa

IP Rating

IP40

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

PFM7

Standards/Approvals

CE

Current Rating

55mA

COO (Country of Origin):
JP
The SMC PFM7 series digital flow switch developed initially to detect microchip component adsorption in vacuum and early clogging in both filter and nozzle applications. It is incredibly compact and lightweight compared to existing flow sensors thanks to its micro electro mechanical system (MEMS) sensor. With its unique integrated flow adjustment valve, which can be added or disconnected by simply removing its retaining clip, linear flow rate can be adjusted manually by rotating the flow rate adjustment knob.

Repeatability ±1%F.S. or less

Grease-free

Minimum unit setting

Integrated flow adjustment valve

Flow adjustment valve is integrated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy