Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 351-657
- Mfr. Part No.:
- SOPA-CM3H-R1-HQ6-PNLK-VB-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,881.64
(exc. GST)
$3,169.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,881.64 |
*price indicative
- RS Stock No.:
- 351-657
- Mfr. Part No.:
- SOPA-CM3H-R1-HQ6-PNLK-VB-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Airflow Sensor | |
| Device Type | Air Gap Sensor | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 7bar | |
| Maximum Supply Voltage | 26.4V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, RoHS, c UL us listed (OL) | |
| Series | SOPA | |
| Model Number | 8093822 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Airflow Sensor | ||
Device Type Air Gap Sensor | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 7bar | ||
Maximum Supply Voltage 26.4V | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, RoHS, c UL us listed (OL) | ||
Series SOPA | ||
Model Number 8093822 | ||
- COO (Country of Origin):
- BG
The Festo air gap sensor represents an innovative solution for precise distance measurement in challenging environments. Designed with versatility in mind, it offers exceptional reliability, utilising pneumatic measuring principles to detect minute distances. This sensor excels in both operational settings and conditions where high accuracy is paramount, ensuring consistent performance under varying pressures and temperatures. Enhanced with features such as an illuminated LCD display and tamper protection, it caters to diverse applications requiring meticulous monitoring and control. With its compact design and robust construction, this device not only meets but exceeds the expectations of professionals in various industries, including automation and robotics.
The design supports both N/C and N/O contact configurations for flexible integration
Enhanced diagnostics and identification functions facilitate straightforward troubleshooting
The device features a short circuit current rating for added reliability
Low minimum load resistance ensures efficient voltage output
Its intelligent IO Link® capabilities streamline connectivity with advanced systems
- RS Stock No. 0344942
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-A-M12
Each
$3,574.68
- RS Stock No. 0343283
- Mfr. Part No. SOPA-CM4H-R1-HQ6-PNLK-VB-M12
Each
$3,574.68
- RS Stock No. 0343463
- Mfr. Part No. SOPA-CM3H-R1-HQ6-PNLK-A-M12
Each
$2,881.64
- RS Stock No. 0351139
- Mfr. Part No. SOPA-M1-R1-HQ6-PNLK-VB-M12
Each
$693.07
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V SOPA-CM3H-R1-WQ6-2P-M12
- Festo SOPA Proximity Sensor 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V dc 5
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc










