Nidec Components SC-1000, 16 Position, BCH Rotary Switch, 100 mA, Gull Wing

Bulk discount available

Subtotal (1 reel of 500 units)*

$1,592.50

(exc. GST)

$1,752.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500$3.185$1,592.50
1000 - 2000$3.056$1,528.00
2500 +$2.895$1,447.50

*price indicative

RS Stock No.:
244-4241
Mfr. Part No.:
SC-1230TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Series

SC-1000

Contact Current Rating

100 mA

Number of Switch Positions

16

Voltage Rating

5V dc

Output Coding

BCH

Terminal Type

Gull Wing

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS SC-1000 series rotary coded switch has Low profile of 3.9 mm which makes it perfect for high density board mounting applications.

RoHS compliant
Fine click with metallic spring
Gold plated contact provides excellent reliability
Cross and minus slot are available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links