ifm electronic SB5256 Series Flow Meter Flow Sensor for Liquid, 2L/min Min, 100L/min Max
- RS Stock No.:
- 596-591
- Mfr. Part No.:
- SB5256
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,104.61
(exc. GST)
$1,215.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,104.61 |
*price indicative
- RS Stock No.:
- 596-591
- Mfr. Part No.:
- SB5256
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | |
| Maximum Flow Rate | 100L/min | |
| Connection Type | G 1 1/2 Internal Thread | |
| Maximum Pressure | 6.3MPa | |
| Maximum Supply Voltage | 30V | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 61000-6-2, UL | |
| Series | SB5256 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2L/min | ||
Housing Material Brass Chemically Nickel Plated, 316L Stainless Steel, Fibreglass Reinforced PBT GF20, Glass Filled Polybutylene Terephthalate, Polycarbonate | ||
Maximum Flow Rate 100L/min | ||
Connection Type G 1 1/2 Internal Thread | ||
Maximum Pressure 6.3MPa | ||
Maximum Supply Voltage 30V | ||
Minimum Media Temperature 40°C | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 61000-6-2, UL | ||
Series SB5256 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SB2246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB1246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB3246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SBY246 Series Flow Meter Flow Sensor 100L/min Max
- SMC PFM711 Series Flow Meter Flow Meter for Fluid 100L/min Max
- ifm electronic SB4256 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB4244 Series Flow Meter Flow Sensor for Liquid 50L/min Max
