ifm electronic SB3246 Series Flow Meter Flow Sensor for Liquid, 2L/min Min, 100L/min Max

Subtotal (1 unit)*

$966.09

(exc. GST)

$1,062.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$966.09

*price indicative

RS Stock No.:
596-843
Mfr. Part No.:
SB3246
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

2L/min

Housing Material

Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate, Polycarbonate

Maximum Flow Rate

100L/min

Connection Type

G 1 Internal Thread

Maximum Pressure

10MPa

Maximum Supply Voltage

30V dc

Minimum Media Temperature

40°C

IP Rating

IP67, IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

40°C

Maximum Operating Temperature

60°C

Series

SB3246

Standards/Approvals

DIN EN 60068-2-27, DIN EN 61000-6-3, UL, DIN EN 60068-2-6, DIN EN 61000-6-2

Current Rating

150mA

COO (Country of Origin):
DE
The ifm electronic flow meter offers precision flow measurement with integrated backflow prevention and a clear display for easy operation. Designed for use with liquids and oils, this meter is ideal for monitoring applications where accurate flow readings are critical. With a robust construction, including gold-plated contacts and materials suitable for various chemical compatibilities, this device meets industry standards while ensuring reliability under varying pressure and temperature conditions. Equipped with two configurable outputs, it allows for flexible integration into existing systems, making it a versatile choice for both simple and advanced applications.

Operates within a broad measuring range of 2 to 100 l/min

Dual output options including switching, analogue, frequency, and IO-Link for adaptable integration

Accurate flow monitoring with a repeatability of ± 1 % MEW

Temperature monitoring capabilities within -10 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy