Schneider Electric PanelSeT Series Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44 320 mm, 1000 mm 1000 mm
- RS Stock No.:
- 276-9337
- Mfr. Part No.:
- NSYPLAZT10103G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,142.36
(exc. GST)
$2,356.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,142.36 |
*price indicative
- RS Stock No.:
- 276-9337
- Mfr. Part No.:
- NSYPLAZT10103G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | Polyester | |
| Colour | Grey | |
| External Width | 1000mm | |
| External Depth | 320mm | |
| External Height | 1000mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | VERITAS, IK10 entspricht IEC 62262, Klasse II, IEC 60529, IEC 62208, 960 °C entspricht IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material Polyester | ||
Colour Grey | ||
External Width 1000mm | ||
External Depth 320mm | ||
External Height 1000mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals VERITAS, IK10 entspricht IEC 62262, Klasse II, IEC 60529, IEC 62208, 960 °C entspricht IEC 62208 | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric PLA floor standing polyester enclosure is with sealed top and bottom part, assembled with 1 top part, 1 bottom part, 2 side part, 2 door, 2 rear panel, 1 canopy, 1 plinth.
Sustainable
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyester 2-Door Floor Standing Enclosure IP44 320 mm, 1000 mm 1250 mm
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44
- Schneider Electric PanelSeT Series Polyester 2-Door Floor Standing Enclosure IP44 420 mm, 1000 mm 1000 mm
- Schneider Electric Thalassa Series Polyester 2-Door Floor Standing Enclosure IP65 420 mm, 1250 mm 1250 mm
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Polyester 2-Door Floor Standing Enclosure IP54 320 mm, 1000 mm 1250 mm

