Better World
Schneider Electric Thalassa PLAT Series Polyester Double-Door-Door Floor Standing Enclosure, IP44, 1250x1000x320mm
- RS Stock No.:
- 211-8832
- Mfr. Part No.:
- NSYPLAT12103G
- Brand:
- Schneider Electric
On back order for despatch 04/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,611.50
(exc. GST)
$3,972.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,611.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8832
- Mfr. Part No.:
- NSYPLAT12103G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa floor standing enclosure of PLAT version has 1250mm nominal height, 1000mm nominal width and 320mm depth.it has two doors. Used for multi-purpose application.
Green Premium product
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP44 |
Series | Thalassa PLAT |
Body Material | Polyester |
Colour | Grey |
External Dimensions | 1250x1000x320mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Thalassa PLAT Series Polyester Double-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Double-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Double-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Double-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Single-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Single-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Single-Door-Door...
- Schneider Electric Thalassa PLAT Series Polyester Single-Door-Door...