Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 400 mm, 600 mm 1.6 m
- RS Stock No.:
- 230-0482
- Mfr. Part No.:
- 5850680
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$17,274.40
(exc. GST)
$19,001.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17,274.40 | - |
| 5 - 9 | $16,410.67 | 5% |
| 10 + | $15,546.95 | 10% |
*price indicative
- RS Stock No.:
- 230-0482
- Mfr. Part No.:
- 5850680
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP66 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 400mm | |
| External Height | 1.6m | |
| NEMA Rating | NEMA 12 | |
| Mounting plate | Yes | |
| Standards/Approvals | UL/cUL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP66 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Stainless Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 400mm | ||
External Height 1.6m | ||
NEMA Rating NEMA 12 | ||
Mounting plate Yes | ||
Standards/Approvals UL/cUL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
The Rittal VX SE series free standing enclosure is made from stainless steel with stable enclosure body, two integral mounting levels, screw-fastened rear panel and door. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted.
IP degree of protection is IP66
Zinc plated
Related links
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1600 mm
- nVent HOFFMAN EKSS Series 304 Stainless Steel 1-Door Floor Standing Enclosure IP66 400 mm, 600 mm 1600 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600 mm 1800 mm
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP66 600 mm, 800 mm 2000 mm
- nVent HOFFMAN EKSS Series 304 Stainless Steel 1-Door Floor Standing Enclosure IP66 400 mm, 800 mm 1600 mm
- nVent HOFFMAN EKSS Series 304 Stainless Steel 1-Door Floor Standing Enclosure IP66 400 mm, 1000 mm 1600 mm
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP66 500 mm, 800 mm 1800 mm
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 1800 mm
