Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 800 mm 1800 mm
- RS Stock No.:
- 230-0451
- Mfr. Part No.:
- 5822600
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$2,241.38
(exc. GST)
$2,465.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,241.38 |
| 5 - 9 | $2,129.29 |
| 10 + | $2,017.21 |
*price indicative
- RS Stock No.:
- 230-0451
- Mfr. Part No.:
- 5822600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Light Grey | |
| External Width | 800mm | |
| External Depth | 300mm | |
| External Height | 1800mm | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Light Grey | ||
External Width 800mm | ||
External Depth 300mm | ||
External Height 1800mm | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Series SE Floor Standing Enclosure, IP55, Sheet Steel Body - 5822600
This floor standing enclosure is intended for industrial applications, providing robust protection for electrical and electronic components. With external dimensions of 1800x800x300mm, it suits various mounting and storage requirements. Its light grey colour and sturdy sheet steel construction ensure functionality and durability for outdoor equipment housing.
Features & Benefits
• NEMA 12 rating for reliable operation in challenging environments
• Opaque door for enhanced security and protection of contents
• Constructed from sheet steel for strength and longevity
• Detachable rear panel for easy access and maintenance
• Powder-coated finish for improved corrosion resistance
Applications
• Houses electrical and electronic components
• Suitable for automation and control systems
• Protects sensitive equipment outdoors
• Employed in industrial manufacturing settings
• Utilised for mounting critical electrical infrastructure
Can it withstand outdoor conditions?
Yes, it has an IP55 rating for water resistance.
Is it suitable for heavy equipment?
It features robust sheet steel for added strength.
How is access to the internal components managed?
The enclosure includes a detachable rear panel for maintenance.
Related links
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 300mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x 400mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x 300mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 300mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x 400mm
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 500mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x 400mm
