Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2000 mm
- RS Stock No.:
- 230-0460
- Mfr. Part No.:
- 5834600
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$2,867.70
(exc. GST)
$3,154.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
- Plus 3 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2,867.70 |
| 5 - 9 | $2,724.35 |
| 10 + | $2,580.99 |
*price indicative
- RS Stock No.:
- 230-0460
- Mfr. Part No.:
- 5834600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | RAL 7035 | |
| External Width | 800mm | |
| External Depth | 600mm | |
| External Height | 2000mm | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Standards/Approvals | UL/cUL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour RAL 7035 | ||
External Width 800mm | ||
External Depth 600mm | ||
External Height 2000mm | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Standards/Approvals UL/cUL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Floor Standing Enclosure, 2000mm Height, 800mm Width - SE Series - 5834600
Protect your industrial equipment with this floor standing enclosure system from Rittal. It's made from strong, durable sheet steel for resistance to impact and wear. The door's right-hand hinge can be swapped to the other side, so you can customise it to suit your work area. The unit's back panel, enclosure and door are powder-coated for protection from corrosion, making it suitable for use in areas with high levels of moisture.
Features & Benefits
• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets
• Zinc-plated mounting plate is resistant to corrosion for a long-lasting hold
• Large dimensions of 2000 (height) x 800 (width) x 600mm (depth) for storing multiple items
Applications
• Industrial and machining applications
• Facility management
• Manufacturing industry
Is this floor standing enclosure protected against tampering?
This enclosure comes with a 3mm double-bit lock, giving you reliable protection against tampering.
Related links
- Rittal SE Series Stainless Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55, 600 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP66 600 mm, 800 mm 2000 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm 2000 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1800 mm 2000 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1200 mm 2000 mm
