Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 600 x 400mm
- RS Stock No.:
- 230-0480
- Mfr. Part No.:
- 5850600
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$4,809.74
(exc. GST)
$5,290.71
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $4,809.74 |
5 - 9 | $4,569.27 |
10 + | $4,328.77 |
- RS Stock No.:
- 230-0480
- Mfr. Part No.:
- 5850600
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal VX SE series free standing enclosure is made from stainless steel with stable enclosure body, two integral mounting levels, screw-fastened rear panel and door. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted.
IP degree of protection is IP55
Zinc plated
Zinc plated
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | SE |
Door Type | Opaque |
Body Material | Stainless Steel |
External Dimensions | 1600 x 600 x 400mm |
Related links
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...