Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 400 x 1800mm
- RS Stock No.:
- 230-0463
- Mfr. Part No.:
- 5842600
- Brand:
- Rittal
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,873.54
(exc. GST)
$3,160.89
(inc. GST)
Units | Per unit |
1 - 4 | $2,873.54 |
5 - 9 | $2,729.84 |
10 + | $2,586.18 |
- RS Stock No.:
- 230-0463
- Mfr. Part No.:
- 5842600
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Floor-Standing Enclosure, 232kg Weight, 1600mm Width - VX SE Series - 5842600
Want a place to store your equipment or other bits and bobs? Add this floor-standing enclosure from Rittal to your setup. Its external dimensions of 1800 (H) x 1600 (W) x 400mm (D) mean it houses plenty of equipment. The dual doors are lockable, helping to keep your sensitive components away from unauthorised personnel.
Features & Benefits
• Opaque door enhances security by keeping stored components out of sight
• Sheet steel construction stands up to impact, wear and corrosion for a long service life in harsh environments
• Sheet steel construction stands up to impact, wear and corrosion for a long service life in harsh environments
Applications
• Automotive repair
• Machinery and plant engineering
• Warehouses and logistics facilities
• Machinery and plant engineering
• Warehouses and logistics facilities
Can I use this enclosure in damp and dusty environments?
Yes. This floor-standing enclosure has an IP55 rating, indicating it's protected from limited amounts of dust and low-pressure water jets.
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP55 |
Series | SE |
Door Type | Opaque |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 1600 x 400 x 1800mm |
External Depth | 400mm |
External Height | 1800 mm |
External Width | 1600 mm |
Enclosure Rating | NEMA 12 |
Standards Met | UL |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP54
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65