Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1800 mm

Bulk discount available

Subtotal (1 unit)*

$3,032.31

(exc. GST)

$3,335.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$3,032.31
5 - 9$2,880.64
10 +$2,729.04

*price indicative

RS Stock No.:
230-0457
Mfr. Part No.:
5831600
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

SE

Door Type

Opaque

Body Material

Sheet Steel

Colour

RAL 7035

External Width

800mm

External Depth

400mm

External Height

1800mm

Colour RAL

RAL 7035

Mounting plate

Yes

NEMA Rating

NEMA 12

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Floor Standing Enclosure, 800mm Width, Detachable Rear Plate - SE Series - 5831600


Keen to protect your control equipment? Keep this Rittal floor standing enclosure on guard duty. Its resilient sheet steel body holds up against impact and wear to keep your sensitive devices safe and sound. Thanks to its built-in lock, the unit is shielded against tampering. As the product has large dimensions of 1800 (H) x 800 (W) x 400mm (D), it has plenty of space to store several devices without a hitch.

Features & Benefits


• Reversible door hinge for versatility

• IP55 rating means it's protected against limited amounts of dust and low-pressure water jets

• Supplied with a mounting plate and two pre-punched rails, so you can start assembly right away

Applications


• Metalworking factories

• Tool workshops

• Construction sites

Do I need to fit any mounting supports to this product?


No, this enclosure stands freely without the need for extra support, so it's a breeze to place.

Related links