Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 1200 mm 1800 mm
- RS Stock No.:
- 230-0454
- Mfr. Part No.:
- 5824600
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$4,676.95
(exc. GST)
$5,144.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4,676.95 |
| 5 - 9 | $4,443.15 |
| 10 + | $4,209.27 |
*price indicative
- RS Stock No.:
- 230-0454
- Mfr. Part No.:
- 5824600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Light Grey | |
| External Width | 1200mm | |
| External Depth | 300mm | |
| External Height | 1800mm | |
| Mounting plate | Yes | |
| NEMA Rating | NEMA 12 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Light Grey | ||
External Width 1200mm | ||
External Depth 300mm | ||
External Height 1800mm | ||
Mounting plate Yes | ||
NEMA Rating NEMA 12 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Series SE Floor Standing Enclosure, IP55, Sheet Steel Body - 5824600
This floor standing enclosure is specifically designed for industrial settings, providing a strong solution for housing electrical components and equipment. With external dimensions of 1800x1200x300mm, it is constructed from heavy-duty sheet steel and has an IP55 rating for protection against dust and moisture.
Features & Benefits
• Opaque door design enhances security for sensitive equipment
• Durable sheet steel construction for long-lasting protection
• IP55 rating defends against dust and moisture
• NEMA 12 rating makes it suitable for indoor use
• Detachable rear panel allows easy access for maintenance
• Adjustable door hinge enables customisation as required
Applications
• Houses electrical control systems
• Suitable for use in manufacturing facilities
• Protects sensitive components in automation setups
• Ideal for harsh industrial environments
• Provides a secure solution for outdoor equipment
Can it withstand harsh weather conditions?
It offers protection against dust and moisture.
Is it easy to access the internal components?
The detachable rear panel provides straightforward access.
Related links
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1800 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1800 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1200 mm 2000 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600 mm 1800 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 1800 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1800 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1800 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1800 mm
