Rittal CS Series Aluminium 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1.2 m 1.2 m

Get a bulk buy discount

Add 5 more to save $723.30

View bulk pricing options

Subtotal (1 unit)*

$8,035.25

(exc. GST)

$8,838.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8,035.25-
5 - 9$7,890.59$723.30
10 - 14$7,748.56$2,866.90
15 +$7,609.11$6,392.10

*price indicative

RS Stock No.:
228-9488
Mfr. Part No.:
9784540
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Welded

Series

CS

Door Type

Opaque

Body Material

Aluminium

Colour

Grey

External Width

1.2m

External Depth

500mm

External Height

1.2m

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R

Standards/Approvals

No

IK Rating

IK07

COO (Country of Origin):
DE
The Rittal New Basic enclosure is of CS series, it has 1200x1200x500 mm dimensions. It is made up of aluminium.

IP55 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy