Rittal CS Series Aluminium 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 600 mm 1.2 m
- RS Stock No.:
- 228-9486
- Mfr. Part No.:
- 9783530
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4,663.52
(exc. GST)
$5,129.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4,663.52 | - |
| 5 - 9 | $4,523.63 | 2% |
| 10 - 14 | $4,387.94 | 5% |
| 15 + | $4,256.29 | 8% |
*price indicative
- RS Stock No.:
- 228-9486
- Mfr. Part No.:
- 9783530
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | CS | |
| Door Type | Opaque | |
| Body Material | Aluminium | |
| Colour | Light Grey | |
| External Width | 600mm | |
| External Depth | 500mm | |
| External Height | 1.2m | |
| NEMA Rating | NEMA 3R | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Welded | ||
Series CS | ||
Door Type Opaque | ||
Body Material Aluminium | ||
Colour Light Grey | ||
External Width 600mm | ||
External Depth 500mm | ||
External Height 1.2m | ||
NEMA Rating NEMA 3R | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- DE
Rittal Floor-Standing Enclosure, 1200mm Height, IK10 Rating - CS Series - 9783530
Come rain or shine, protect your delicate electronics outdoors in this floor-standing enclosure from Rittal. A canopy with all-round projections channels liquids to prevent entry into the unit and damage to your components. The rugged aluminium construction resists corrosion, so it's a durable solution for damp and humid environments. Featuring a powder-coated, UV-resistant polyester surface finish, this box is built for the long haul.
Features & Benefits
• Spacious dimensions of 600 (W) x 1200 (H) x 500mm (D) accommodate large assemblies
• Welded construction for use in heavy-duty industrial setups
• IP55 rating indicates some protection against dirt and low-pressure waterjets from any direction
Applications
• Offshore industry
• Warehouse access controls
• Gardening equipment
• Marine yards
How does the door stay closed on this floor-standing enclosure?
It has a swing lever handle that snaps into place to keep the door closed. This model also includes a profile half-cylinder lock BJ 20027.
Related links
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 1200 mm
- Rittal CS Series Aluminium 2-Door Floor Standing Enclosure IP55 500 mm, 1200 mm 1200 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 210 mm, 420 mm 560 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 380 mm, 630 mm 780 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 210 mm, 370 mm 522 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 265 mm, 530 mm 700 mm
- Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1200 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1200 mm
