Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1200 mm 2000 mm
- RS Stock No.:
- 230-0465
- Mfr. Part No.:
- 5844600
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$5,788.86
(exc. GST)
$6,367.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5,788.86 |
| 5 - 9 | $5,499.42 |
| 10 + | $5,209.91 |
*price indicative
- RS Stock No.:
- 230-0465
- Mfr. Part No.:
- 5844600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | SE | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | RAL 7035 | |
| External Width | 1200mm | |
| External Depth | 500mm | |
| External Height | 2000mm | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series SE | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour RAL 7035 | ||
External Width 1200mm | ||
External Depth 500mm | ||
External Height 2000mm | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Floor Standing Enclosure, 2mm Door Thickness, 3mm Mounting Plate Thickness - SE Series - 5844600
Need a cabinet to hold all of your control equipment? Choose this floor standing enclosure from Rittal. Thanks to its large dimensions of 2 (H) x 1.2 (W) x 0.5m (D), it offers substantial space to fit several components comfortably. Rest assured, this product uses two 3mm double-bit locks to secure the doors from top to bottom. This unit comes with punched rails, gland plates and mounting plates to get you started. To customise your setup further, use accessories from the VX25 series, such as a baying kit (187-9260).
Features & Benefits
• Heavy weight of 195kg means it won't tip over easily
• Durable sheet steel construction rebuffs wear and corrosion, making it a long-lasting option
Applications
• Manufacturing facilities
• Data centres
• Energy industry
Is this enclosure dustproof?
This cabinet has an IP55 rating, meaning it has some protection against dust and low-pressure water jets.
Related links
- Rittal SE Series Stainless Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1200 mm 2000 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1200 mm 2000 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1800 mm 2000 mm
- Rittal VX25 Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1200 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 2000 mm
- Rittal SE Series Sheet Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1200 mm 1800 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55, 600 mm 2000 mm
- Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 2000 mm
