Rittal SE Series Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 1200 mm 2000 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22,427.90

(exc. GST)

$24,670.69

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
230-0489
Mfr. Part No.:
5855600
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

SE

Door Type

Opaque

Body Material

Stainless Steel

Colour

Grey

External Width

1200mm

External Depth

500mm

External Height

2000mm

NEMA Rating

NEMA 12

Mounting plate

Yes

Standards/Approvals

UL/cUL

IK Rating

IK10

COO (Country of Origin):
DE
The Rittal TP series is the TopConsole pedestals, four widths and two different depths provide the basis for every TopConsole solution. The AX lock plate ensures a uniform appearance, and two-part gland plates are included with the supply for simple cable routing.

IP degree of protection is IP55

Colour of the enclosure is the RAL 7035

Zinc plated

Related links