Rittal CS Series Aluminium 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 800 mm 1.2 m
- RS Stock No.:
- 228-9487
- Mfr. Part No.:
- 9783610
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $729.55
View bulk pricing optionsSubtotal (1 unit)*
$4,863.16
(exc. GST)
$5,349.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4,863.16 | - |
| 5 - 9 | $4,717.25 | $729.55 |
| 10 - 14 | $4,575.74 | $2,874.20 |
| 15 + | $4,438.47 | $6,370.35 |
*price indicative
- RS Stock No.:
- 228-9487
- Mfr. Part No.:
- 9783610
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | CS | |
| Door Type | Opaque | |
| Body Material | Aluminium | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 500mm | |
| External Height | 1.2m | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 3R | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Welded | ||
Series CS | ||
Door Type Opaque | ||
Body Material Aluminium | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 500mm | ||
External Height 1.2m | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 3R | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- DE
The Rittal New Basic enclosure is of CS series, it has 800x1200x500 mm dimensions. It is made up of aluminium.
IP55 Protection class
Related links
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 500 mm, 600 mm 1200 mm
- Rittal CS Series Aluminium 2-Door Floor Standing Enclosure IP55 500 mm, 1200 mm 1200 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 210 mm, 420 mm 560 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 380 mm, 630 mm 780 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 210 mm, 370 mm 522 mm
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 265 mm, 530 mm 700 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1200 mm
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1200 mm 675 mm
