Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door,

Subtotal (1 unit)*

$4,975.71

(exc. GST)

$5,473.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,975.71

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
335-103
Mfr. Part No.:
NSYPHDZT12126P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Construction

Assembled Sealed

Series

PanelSeT

Door Type

Opaque

Body Material

Fibreglass Double Reinforced Polyester

Colour

Grey

External Width

1250mm

External Depth

620mm

External Height

1343mm

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

ISO 4892-2:2013, UL 508 A, ISO 12944 C4H, IEC 61439-5, IEC 62208, IEC 61969-3

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Thalassa PHD outdoor heavy duty enclosure is designed for robust protection and durability in harsh environments. It features a sealed assembled body and a plain door type with two doors that open to the right and left, providing easy access. The enclosure is equipped with a 4 point lock system, a handle with a 1242E key lock, and a padlockable door for enhanced security. It is designed for front and bottom accessibility, making it versatile for operation and maintenance. The enclosure can handle a maximum lifting load of 500 kg, ensuring strength and stability during installation.

RoHS compliant

IP55 conforming to IEC 60529

Class II conforming to IEC 61439-1 2011

Related links