Pelican 9480 RALS, 6000 lm, 12V
- RS Stock No.:
- 914-6798
- Mfr. Part No.:
- 094800-0000-245
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-6798
- Mfr. Part No.:
- 094800-0000-245
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Voltage | 12V | |
| Luminous Flux | 6000lm | |
| Lifespan | 28h | |
| Series | 9480 RALS | |
| Width | 177.8mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Voltage 12V | ||
Luminous Flux 6000lm | ||
Lifespan 28h | ||
Series 9480 RALS | ||
Width 177.8mm | ||
Lamp Type LED | ||
- COO (Country of Origin):
- US
- RS Stock No. 2876496
- Mfr. Part No. 141542
Each
$525.19
- RS Stock No. 2876497
- Mfr. Part No. 141544
Each
$653.39
- RS Stock No. 2876494
- Mfr. Part No. 141540
Each
$129.81
- RS Stock No. 0333787
- Mfr. Part No. NEXSUN-CORSICAN
Each
$107.49
Related links
- Pelican 9490 RALS 12V
- Pelican Rechargeable LED Handlamp Work Light 10.8V, IP54
- Pelican Rechargeable LED Portable Work Light 12V, IP54
- Pelican IECEx LED Torch Yellow 110 lm, 156 mm
- Pelican Rechargeable LED Floodlight Work Light, 12V dc
- Pelican IECEx LED Torch Yellow 109 lm, 206 mm
- Pelican IECEx LED Torch Yellow, 189 mm
- RS PRO LED Torch Black 266 mm












