Pelican 9490 RALS, 6000 lm, 12V
- RS Stock No.:
- 914-6792
- Mfr. Part No.:
- 094900-0000-245
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-6792
- Mfr. Part No.:
- 094900-0000-245
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Voltage | 12V | |
| Luminous Flux | 6000lm | |
| Lifespan | 24h | |
| Series | 9490 RALS | |
| Width | 177.8mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Voltage 12V | ||
Luminous Flux 6000lm | ||
Lifespan 24h | ||
Series 9490 RALS | ||
Width 177.8mm | ||
Lamp Type LED | ||
- COO (Country of Origin):
- US
- RS Stock No. 8268651
- Mfr. Part No. NSLINKSTAR50
Each
$311.36
- RS Stock No. 8268695
- Mfr. Part No. NSLINKSTAR100
Each
$549.82
RS Better World
- RS Stock No. 8239934
- Mfr. Part No. SS7543
Each
$47.10
- RS Stock No. 0671413
- Mfr. Part No. LPS30W
Each
$28.05
Related links
- Pelican 9480 RALS 12V
- Pelican Rechargeable LED Portable Work Light 12V, IP54
- Peli 9490 Floodlight 4000 lm 12V
- Pelican Rechargeable LED Handlamp Work Light 10.8V, IP54
- Pelican IECEx LED Torch Yellow 110 lm, 156 mm
- Pelican Rechargeable LED Floodlight Work Light, 12V dc
- Pelican IECEx LED Torch Yellow 109 lm, 206 mm
- Pelican IECEx LED Torch Yellow, 189 mm












