LEDVANCE FL Floodlight, 41 W Black, 5500 lm, IP65, 240V
- RS Stock No.:
- 722-529
- Mfr. Part No.:
- 4099854306860
- Brand:
- LEDVANCE
Subtotal (1 unit)*
$331.60
(exc. GST)
$364.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.60 |
*price indicative
- RS Stock No.:
- 722-529
- Mfr. Part No.:
- 4099854306860
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 41W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Bracket | |
| Colour | Black | |
| Luminous Flux | 5500lm | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9017 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Series | FL | |
| Maximum Operating Temperature | 50°C | |
| Width | 57mm | |
| Height | 219mm | |
| Depth | 201mm | |
| Standards/Approvals | UKCA | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 41W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Bracket | ||
Colour Black | ||
Luminous Flux 5500lm | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9017 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Series FL | ||
Maximum Operating Temperature 50°C | ||
Width 57mm | ||
Height 219mm | ||
Depth 201mm | ||
Standards/Approvals UKCA | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE flood lights feature a breather membrane that optimizes Air exchange without compromising IP protection and offer versatility with selectable power steps on the housing. A robust cable gland with an integrated water stop function ensures durability, while the frosted and tempered glass diffuser provides safe and uniform illumination. These lights are bright, robust, and durable, delivering energy savings of up to 90% compared to halogen lamp floodlights, with no upper light output ratio (ULOR 0%) when mounted at a 0° tilt.
High luminous efficacy
Type of protection IP66
Reflector-based with symmetric light distribution with 100° x 100° beam angle
Mounting bracket with 30° angle and wide rotation area
