Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc
- RS Stock No.:
- 780-0194
- Mfr. Part No.:
- SSV66A35B110SM16
- Brand:
- Cynergy3
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$478.25
(exc. GST)
$526.08
(inc. GST)
- RS Stock No.:
- 780-0194
- Mfr. Part No.:
- SSV66A35B110SM16
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 20bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | SSV66-SM16 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 20bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series SSV66-SM16 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Vertical Mounting Type, NO/NC Switch Output - SSV66-SM16 Series - SSV66A35B110SM16
For reliable level monitoring in your water tank, use this float switch from Sensata Cynergy3. The unit consists of a stem that's fixed to the inner wall of the tank and a magnetic float that moves up and down the stem according to the water level. As it's fitted with an upper and a lower switch, its NO/NC output will be activated when the level falls or rises past a certain point for efficient level management. Thanks to its M16 mounting thread, it's simple to install without the need for specialised tools. You can use it in vending machines and commercial dishwashers.
Features & Benefits
• Nitrile gasket is resistant to chemicals and wear for a tight seal
• Maximum pressure of 20 bar for use in heavy-duty applications
• Cable length of 1m for a flexible electrical connection
Is this unit resistant to corrosion?
Yes. Both the float and stem are made from 316-grade stainless steel for resistance to corrosion and wear.
What's the maximum current of this unit?
This float switch has a maximum switching current of 500mA, making it an energy-efficient choice.
- RS Stock No. 7564264
- Mfr. Part No. RSF58H100JC
Each
$98.34
- RS Stock No. 2281986
- Mfr. Part No. RSF33W100RC
Each
$57.37
- RS Stock No. 1242571
- Mfr. Part No. RSF57H100G1/8/RS
Each
$98.07
- RS Stock No. 7564220
- Mfr. Part No. RSF104H100JN
Each
$49.03
Related links
- Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 SSF23 Series Vertical Nitrile Rubber (NBR) Float Switch NO 300 V dc dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF40 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V













