Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 725-9842
- Mfr. Part No.:
- RSF73H100RN
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$54.03
(exc. GST)
$59.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 91 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $54.03 | - |
| 6 - 11 | $52.53 | $9.00 |
| 12 + | $50.39 | $43.68 |
*price indicative
- RS Stock No.:
- 725-9842
- Mfr. Part No.:
- RSF73H100RN
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Hazardous Area Certification | No | |
| Series | RSF70 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Hazardous Area Certification No | ||
Series RSF70 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 External Horizontal Float Switch, NO/NC, 600mA - RSF70 Series - RSF73H100RN
This horizontal float switch from Sensata Cynergy3 accurately measures the level of liquids in a tank. As it's designed for external mounting, it's a good choice for situations where there's no access to the inside of the tank.
The switch is made from nylon for superior resistance to abrasion and wear, ensuring long-lasting performance. Its lead-outs are sheathed in durable PVC (polyvinyl chloride) for a reliable electrical connection. A float switch like this one is frequently used in commercial dishwashers and vehicle auxiliary tanks.
Features & Benefits
• Wide operating temperature range of -20°C to +75°C for use in demanding environments
• Switch action easily reversed by rotating the device during mounting for versatile use
How do float switches work?
Float switches like this one work by sensing the gravitational movement and overall flow rate of a liquid, then sending on or off signals to pumps that raise or lower the systems liquid pressure. This makes them a good choice for automatic monitoring and adjustment of the speed or volume transfer of liquids in a system.
Related links
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 300 V ac ac Max, 300 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
