Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 756-4264
- Mfr. Part No.:
- RSF58H100JC
- Brand:
- Cynergy3
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$98.34
(exc. GST)
$108.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $98.34 | - |
| 6 - 11 | $96.90 | 1% |
| 12 + | $95.23 | 3% |
*price indicative
- RS Stock No.:
- 756-4264
- Mfr. Part No.:
- RSF58H100JC
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polypropylene | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL | |
| Series | RSF50 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polypropylene | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL | ||
Series RSF50 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 1A, 1m Cable Length - RSF50 Series - RSF58H100JC
This float switch from Sensata Cynergy3 helps you monitor liquid levels inside your industrial tanks. It's conventionally used to prevent overflows when filling up a tank, or for detecting when liquid levels are low and your tank needs refilling. The switch has normally open (NO) or normally closed (NC) output options to give you flexibility in the layout of your electrical circuit. It's a vertical float switch that mounts to the top or bottom of the tank, which makes it useful in applications where the side is inaccessible. This type of switch is commonly used in the automotive and beverage production industries.
Features & Benefits
• Wide operating temperature range of -20°C to +100°C for use with cold and hot liquids
• Ample cable length of 1m for a flexible connection
• PP (polypropylene) body material is resistant to abrasion and wear for long-lasting performance
• Maximum current capacity of 1A for energy efficiency
How does this switch open and close?
This switch opens and closes using the magnet inside the float component. Whenever the float gets near the reed, the force of the magnet opens or closes the switch to respond to the change in levels.
- RS Stock No. 7259880
- Mfr. Part No. RSF54H100RC
Each
$47.79
- RS Stock No. 7259883
- Mfr. Part No. RSF53H100RC
Each
$45.02
- RS Stock No. 7564220
- Mfr. Part No. RSF104H100JN
Each
$49.03
- RS Stock No. 7259892
- Mfr. Part No. RSF56H100R1/8
Each
$53.66
Related links
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300












