Cynergy3 RSF50 Series Vertical Viton Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc dc Max
- RS Stock No.:
- 124-2575
- Mfr. Part No.:
- RSF57H100GB/RS
- Brand:
- Cynergy3
Subtotal (1 unit)*
$98.07
(exc. GST)
$107.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
- Plus 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.07 |
*price indicative
- RS Stock No.:
- 124-2575
- Mfr. Part No.:
- RSF57H100GB/RS
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Viton | |
| Standards/Approvals | UL | |
| Series | RSF50 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Viton | ||
Standards/Approvals UL | ||
Series RSF50 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 1m Cable, NO/NC - RSF50 Series - RSF57H100GB/RS
Need a reliable way to monitor liquid levels in your tank? Turn to this vertical float switch from Sensata Cynergy3. It can be fitted to the top or the bottom of the tank, so it's suitable for use in tanks where there's no side access. The polyvinylidene fluoride (PVDF) body material is resistant to wear and chemicals for use in heavy-duty applications. Its broad operating temperature range of -10°C to +105°C means it's suitable for use in demanding industrial environments. Vertical float switches like this one are commonly used in vending machines and chemical dosing equipment.
Features & Benefits
• Viton gasket maintains a secure seal to prevent leaks
• Switch action can be changed from NO to NC by removing and inverting the float for versatile use
• Ample cable length of 1m for a flexible electrical connection
• Cable sheath made of PTFE for resistance to chemicals, heat and wear
• M12-sized mounting thread for ease of assembly
Is this float switch energy-efficient?
Yes, this float switch has a low maximum switching current of just 1A, so it's an energy-efficient choice.
Related links
- Sensata / Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 120 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF150 Series Vertical Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
